B57431V2223K062

EPCOS / TDK
871-B57431V2223K062
B57431V2223K062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0805 22K K62 B-4500 NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,296 € 2,96 €
0,255 € 6,38 €
0,21 € 21,00 €
0,182 € 91,00 €
0,173 € 173,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
0,134 € 1.206,00 €
0,129 € 3.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B574V2
22 kOhms
210 mW
10 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.3 mm
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

B574xV2 / B57620C5 SMD 0805 NTC Thermistors

EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors feature 210mW maximum power and ±3% or ±5% resistance tolerance. The series offers excellent long-term aging stability in high-temperature environments, high mechanical robustness, and a short response time. The modules have a nickel barrier termination and multilayer SMD NTC with inner electrodes in a 0805 (2012) EIA case size. The series operates in a -55°C to +125°C temperature range. EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors are ideal for temperature measurement up to +125°C and temperature compensation.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.