B57364S0509M000

TDK
871-B57364S0509M000
B57364S0509M000

Mfr.:

Description:
Inrush Current Limiters S 364/5 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.015

Stock:
2.015 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
2,06 € 10,30 €
1,87 € 18,70 €
1,56 € 78,00 €
1,44 € 144,00 €
1,28 € 320,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8.5 A
230 VAC
5 Ohms
20 %
21 mm
7 mm
1 mm
7.5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S364 21mm
Brand: TDK
Power Rating: 5.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 250
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57364S509M
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.