B57331V2103K060

EPCOS / TDK
871-B57331V2103K060
B57331V2103K060

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0603 10K K60 B-4500 NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,196 € 1,96 €
0,173 € 4,33 €
0,138 € 13,80 €
0,115 € 57,50 €
0,108 € 108,00 €
Full Reel (Order in multiples of 4000)
0,09 € 360,00 €
0,083 € 664,00 €
0,079 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B573V2
10 kOhms
180 mW
10 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

B573xV2 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are designed for temperature measurement up to +125°C and provide 180mW maximum power. The series offers a resistance tolerance of ±1%, ±3%, or ±5%, along with high mechanical robustness, short response time, and excellent long-term aging stability in high-temperature environments. The 0603 (1608) EIA case size features a multilayer SMD NTC with inner electrodes and a nickel barrier termination. EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are lead free and operate in a -55°C to +125°C temperature range. Applications include temperature measurement and temperature compensation.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.