B57238S0220M000

TDK
871-B57238S0220M000
B57238S0220M000

Mfr.:

Description:
Inrush Current Limiters S 238/22 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.000
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,989 € 9,89 €
0,82 € 41,00 €
0,757 € 75,70 €
0,68 € 170,00 €
0,647 € 323,50 €
0,609 € 1.522,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
4 A
115 VAC, 230 VAC
22 Ohms
20 %
16 mm
7 mm
1 mm
7.5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S238 16mm
Brand: TDK
Dissipation Factor DF: 20 mW/K
Power Rating: 3.9 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57238S220M
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.