B57238S0100M051

TDK
871-B57238S0100M051
B57238S0100M051

Mfr.:

Description:
Inrush Current Limiters S 238/10 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.209

Stock:
2.209 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
1,08 € 10,80 €
0,894 € 44,70 €
0,825 € 82,50 €
0,741 € 185,25 €
0,684 € 342,00 €
Full Reel (Order in multiples of 1000)
0,598 € 598,00 €
0,532 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
5 A
115 VAC, 230 VAC
10 Ohms
20 %
16 mm
7 mm
1 mm
7.5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S237 15mm
Brand: TDK
Dissipation Factor DF: 20 mW/K
Power Rating: 3.9 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57238S100M51
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.