B57237S0229M000

TDK
871-B57237S0229M000
B57237S0229M000

Mfr.:

Description:
Inrush Current Limiters S 237/2.2 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.624

Stock:
2.624 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,955 € 9,55 €
0,788 € 39,40 €
0,727 € 72,70 €
0,654 € 163,50 €
0,601 € 300,50 €
0,555 € 555,00 €
0,538 € 2.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
7 A
115 VAC, 230 VAC
2.2 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S237 15mm
Brand: TDK
Dissipation Factor DF: 17 mW/K
Power Rating: 3.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57237S229M
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.