B57236S0500M000

EPCOS / TDK
871-B57236S0500M000
B57236S0500M000

Mfr.:

Description:
Inrush Current Limiters S 236/50 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.857

Stock:
2.857
Can Dispatch Immediately
On Order:
3.000
Expected 4/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,672 € 6,72 €
0,557 € 27,85 €
0,514 € 51,40 €
0,463 € 115,75 €
0,427 € 213,50 €
0,392 € 392,00 €
0,375 € 750,00 €
0,334 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1.9 A
115 VAC, 230 VAC
50 Ohms
20 %
11.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S236 9.5/11.5mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10 mW/K
Power Rating: 2.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57236S500M
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99