B57234S0259M000

TDK
871-B57234S0259M000
B57234S0259M000

Mfr.:

Description:
Inrush Current Limiters S 234/2.5 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,84 € 8,40 €
0,815 € 40,75 €
0,802 € 80,20 €
0,745 € 186,25 €
0,739 € 369,50 €
0,722 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8.4 A
110 VAC to 126 VAC
2.5 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Bulk
B57234S0_M0
B Parameter: 2800 K
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 17 mW/K
Power Rating: 3.2 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57234S259M
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

InRush Current Limiters

TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.