B57211P0259M351

EPCOS / TDK
871-B57211P259M351
B57211P0259M351

Mfr.:

Description:
Inrush Current Limiters NTC THERMISTOR ICL P11/2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,71 € 7,10 €
0,587 € 29,35 €
0,544 € 54,40 €
0,488 € 122,00 €
0,451 € 225,50 €
Full Reel (Order in multiples of 1500)
0,376 € 564,00 €
0,346 € 1.038,00 €
0,335 € 1.507,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
Reel
Cut Tape
NTC THERMISTOR ICL, P11 13mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57211P259M351
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

P11/P13/P27 Inrush Current Limiting Thermistors

EPCOS features Inrush Current Limiting NTC Thermistors in the P11/P13/P27 series. The P11/P13/P27 series features a 13mm diameter thermistor disk with a UL94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. The series provides high electrical stability with a resistance tolerance of ±20%. EPCOS P11/P13/P27 series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.