B57020M2502A001

TDK
871-B57020M2502A001
B57020M2502A001

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors M2020/5 K/A1 5% NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 7/27/2026
2.000
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
5,53 € 27,65 €
5,31 € 53,10 €
5,05 € 126,25 €
4,86 € 243,00 €
4,69 € 469,00 €
4,35 € 2.175,00 €
4,22 € 4.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
PhaseCap Energy Plus gas 3-phase
3980 K
5 kOhms
350 mW
2 %
Off-Board
Wire Lead
- 40 C
+ 80 C
8 mm
2800 mm
8 mm
30 mm
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57020M2502A1
Unit Weight: 104,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99