B43851B2227M000

TDK
871-B43851B2227M000
B43851B2227M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 220uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
200 VDC
18 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
560 mA
950 mOhms
- 40 C
+ 105 C
Straight
Radial
B43851
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Part # Aliases: B43851B2227M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99