B43713A2159M000

EPCOS / TDK
871-B43713A2159M000
B43713A2159M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 200VDC 15000uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,19 € 154,19 €
133,71 € 1.337,10 €
133,68 € 6.416,64 €
112 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
15000 uF
200 VDC
76.9 mm
143.2 mm
31.7 mm
High Reliability Electrolytic Capacitors
15000 Hour
20 %
25.8 A
11 mOhms
- 40 C
+ 85 C
B43713
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43713A2159M
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99