B43706A5108M600

EPCOS / TDK
871-B43706A5108M600
B43706A5108M600

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 1000uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,13 € 1.809,36 €
23,44 € 3.375,36 €
21,89 € 11.032,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
B43706
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43706 Aluminum Electrolytic Capacitors

EPCOS / TDK B43706 Aluminum Electrolytic Capacitors provide a high-rated current capability of up to 56.1A AC at 100Hz, 85°C, and up to 100A in standard operating conditions such as 300Hz, 60°C, 2m/s. These values increase current capacity by up to 25% at rated conditions compared to the previous series. EPCOS / TDK B43706 Aluminum Electrolytic Capacitors are designed for rated voltages from 400VDC to 500VDC and rated capacitance from 820μF to 15,000μF. These screw-terminal devices deliver a long service life of 12,000 hours at 85°C.  Typical applications include industrial frequency converters, power supplies, uninterruptible power supply (UPS) systems, wind power, and photovoltaic systems.