B43700B8338M000

EPCOS / TDK
871-B43700B8338M000
B43700B8338M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 3300uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
64
Expected 7/20/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,52 € 126,52 €
103,42 € 1.034,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
600 VDC
76.9 mm
168.7 mm
31.7 mm
High Reliability Electrolytic Capacitors
6000 Hour
20 %
8.15 A
65 mOhms
- 40 C
+ 85 C
B43700
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43700B8338M
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Screw Terminal Aluminum Electrolytic Capacitors

EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve.