B43693A2226Q001

TDK
871-B43693A2226Q001
B43693A2226Q001

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 250VDC 22uF 30% High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 5.600,00 €
1,62 € 8.424,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
22 uF
250 VDC
14 mm (0.551 in)
30 mm (1.181 in)
1500 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 30 %
- 40 C
+ 125 C
B43693A
Bulk
Brand: TDK
Lead Style: Straight
Package/Case: 14 mm x 30 mm
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Axial
Type: Aluminum Electrolytic Capacitors
Part # Aliases: B43693A2226Q1
Unit Weight: 11,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.