B43659G0148M457

EPCOS / TDK
871-B43659G0148M457
B43659G0148M457

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 1440uF 420V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 4/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,87 € 29,87 €
23,13 € 231,30 €
21,14 € 761,04 €
19,46 € 2.101,68 €
18,17 € 9.157,68 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1440 uF
420 VDC
35 mm (1.378 in)
60 mm (2.362 in)
4.5 mm
Aluminum Electrolytic Capacitor
2000 Hour
20 %
3.37 A
110 mOhms
- 40 C
+ 105 C
2 Pin
B43659
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

B43659 Ultra-Compact Snap-In Capacitors

EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors provide a high level of reliability and high ripple current capability in a -40°C to +105°C temperature range. These extremely high CV products feature snap-in solder pins to hold the capacitor in place on PC boards and an aluminum case. In addition to the standard versions with two terminals, versions with three terminals are also available to ensure correct installation. The B43659 series is RoHS compliant and offers a rated voltage of 450VDC and a capacitance range of 140µF to 1030µF with ±20% tolerance. EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors are ideal for use in power supplies, frequency converters, uninterruptible power supplies (UPS), medical appliances and solar inverters.