B43656A5687M057

TDK
871-B43656A5687M057
B43656A5687M057

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,40 € 13,40 €
9,88 € 98,80 €
8,29 € 497,40 €
8,20 € 984,00 €
7,63 € 7.782,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
450 VDC
35 mm (1.378 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
3.79 A
150 mOhms
- 40 C
+ 105 C
2 Pin
B43656 Snap In Large Size
Bulk
Brand: TDK
Height: 45 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Part # Aliases: B43656A5687M57
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic DC Link Capacitors

TDK Aluminum Electrolytic DC Link Capacitors are aluminum electrolytic capacitors designed for DC links in onboard chargers (OBC) in electric vehicles. The B43655 and B43656 series capacitors are optimized for forced cooling operation, supporting higher voltages and currents in next-generation OBC platforms. Features include a compact design and high ripple-current capability, making these capacitors suitable for applications that require maximum efficiency and reliability in space-constrained environments. 

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B43656 Aluminium Electrolytic Capacitors

EPCOS / TDK B43656 Aluminum Electrolytic Capacitors are designed for applications requiring high capacitance, long life, and high reliability. These capacitors are optimized for base cooling and high ripple current density, with some variants offering a life of 10,000 hours at 105°C. The B43656 large-size capacitors feature up to 56.1A at 100Hz high AC ripple currents and 85°C, and up to 100A in standard conditions. These large capacitors are RoHS-compatible and available with ±0.5mm tight length tolerance with a qualification based on the AEC-Q200 rev. E standard. The B43656 capacitors are suitable for on-board chargers, frequency converters, power supplies, industrial, wind power converters, solar inverters, and automotive applications.