B43652A5567M052

EPCOS / TDK
871-B43652A5567M052
B43652A5567M052

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 2.118,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
560 uF
450 VDC
30 mm (1.181 in)
50 mm
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.54 A
290 mOhms
+ 105 C
3 Pin
B43652
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: B43652A5567M52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43652 Snap-In Aluminum Electrolytic Capacitors

EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors feature an ultra-high ripple current capability of up to 11.28A at 100Hz and +85°C. These modules are designed with a reinforced bucket bottom for improved active cooling. In conventional capacitors, the valve is on the bottom of the bucket, but in the B43652 series, the valve is on the side. The construction improvement and active cooling have increased the ripple current capability by 85%. EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors offer 450VDC maximum rated voltage and cover a capacitance range of 270µF to 820µF with seven types. The capacitance values from 270µF to 560µF come in different dimensions for design flexibility. Depending on the capacitance value, dimensions range from 25mm x 40mm to 35mm x 55mm dimensions range (D x H). These ultra-compact snap-in capacitors have a +105°C maximum operating temperature.