B43647B5337M057

EPCOS / TDK
871-B43647B5337M057
B43647B5337M057

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% 340mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
5,98 € 59,80 €
5,42 € 271,00 €
5,13 € 410,40 €
4,89 € 2.738,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
450 VDC
30 mm (1.181 in)
30 mm (1.181 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.47 A
340 mOhms
- 40 C
+ 105 C
2 Pin
B43647
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: High Reliability Aluminum Capacitor
Part # Aliases: B43647B5337M57
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

B43647 Snap-In Aluminum Electrolytic Capacitors

EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors are long-life devices offering more than 2000 hours of useful life at +105°C. EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors feature a 450VDC rated voltage and a 120μF to 1000μF rated capacitance range. This high CV, ultra-compact series is ideal for use in power supplies, frequency converters, medical appliances, and more.