B43645B5237M057

TDK
871-B43645B5237M057
B43645B5237M057

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 230uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
6,46 € 64,60 €
5,42 € 271,00 €
5,41 € 541,00 €
5,03 € 2.615,60 €
5,00 € 5.200,00 €
5.070 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
230 uF
450 VDC
25.4 mm (1 in)
30 mm (1.181 in)
4.5 mm
Aluminum Electrolytic Capacitor
5000 Hour
20 %
1.2 A
470 mOhms
- 40 C
+ 105 C
2 Pin
B43645
Bulk
Brand: TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99