B43644A5227M067

EPCOS / TDK
871-B43644A5227M067
B43644A5227M067

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 220uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 520   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 2.412,80 €
4,43 € 4.607,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
B43644
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Part # Aliases: B43644A5227M 67
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B4364 Aluminum Electrolytic Snap-In Capacitors

EPCOS / TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ultra-compact, high capacitance / voltage (CV) products that feature high reliability, a long useful life, and high ripple current capability. Each capacitance value has a different case size. All insulation versions of B4364 capacitors pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s. The B4364 series snap-in capacitors are RoHS compatible. EPCOS / TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ideal for use in frequency converters, solar inverters, uninterruptible power supplies (UPS), and medical appliances.