B43612C5108M050

EPCOS / TDK
871-B43612C5108M050
B43612C5108M050

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V, 1000uF (M), d50x45

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,46 € 20,46 €
14,04 € 140,40 €
14,03 € 785,68 €
12,75 € 6.426,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
450 VDC
50 mm (1.969 in)
Electrolytic Capacitors
10000 Hour
20 %
9.12 A
130 mOhms
- 40 C
+ 85 C
5 Pin
B43612
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 45 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 28
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitor
Part # Aliases: B43612C5108M 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43612 Aluminium Electrolytic Capacitors

EPCOS / TDK B43612 Aluminum Electrolytic Capacitors offer a 1000µF to 3900µF capacitance range, 400V to 450V voltage range, and a -40°C to +85°C operating temperature range. These capacitors feature high ripple current capability, a diffusion vent, and voltage derating that enables +105°C operation. B43612 capacitors are built with an aluminum case covered with a PET sleeve without an insulating sheet at the can bottom. The pressure relief vent on the base provides overload protection. EPCOS / TDK B43612 Aluminum Electrolytic Capacitors are suitable for frequency converters, solar inverters, medical appliances, and uninterruptible power supplies (UPS).