B43548C6227M060

TDK
871-B43548C6227M060
B43548C6227M060

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 220uF 20% 320mOhm PET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
5,55 € 55,50 €
4,54 € 272,40 €
4,36 € 523,20 €
3,89 € 2.100,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
500 VDC
35 mm (1.378 in)
35 mm (1.378 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.92 A
320 mOhms
- 40 C
+ 105 C
2 Pin
B43548
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: B43548C6227M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B43548 Snap-In Capacitors

TDK B43548 Snap-In Capacitors offer a 400VDC to 500VDC rated voltage range, 68µF to 820µF capacitance rating, and up to ±20% capacitance tolerance.  B43548 capacitors feature improved charge/discharge robustness, high reliability, optimized internal thermal resistance, and improved performance at high frequencies. These capacitors have snap-in solder pins to hold the components on PC boards. TDK B43548 Snap-In Capacitors are ideal for frequency converters, solar inverters, professional power supplies, and medical appliances.