B43548A9687M062

TDK
871-B43548A9687M062
B43548A9687M062

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 680uF 400V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 240   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 2.164,80 €
8,53 € 5.118,00 €
8,09 € 8.737,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
400 VDC
35 mm (1.378 in)
50 mm (1.969 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
4.38 A
130 mOhms
- 25 C
+ 105 C
3 Pin
B43548
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43548A9687M62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B43548 Snap-In Capacitors

TDK B43548 Snap-In Capacitors offer a 400VDC to 500VDC rated voltage range, 68µF to 820µF capacitance rating, and up to ±20% capacitance tolerance.  B43548 capacitors feature improved charge/discharge robustness, high reliability, optimized internal thermal resistance, and improved performance at high frequencies. These capacitors have snap-in solder pins to hold the components on PC boards. TDK B43548 Snap-In Capacitors are ideal for frequency converters, solar inverters, professional power supplies, and medical appliances.