B43520B9108M000

EPCOS / TDK
871-B43520B9108M000
B43520B9108M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 1000uF 20% SOLDER PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,44 € 26,44 €
18,06 € 180,60 €
18,05 € 1.786,95 €
25.014 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
400 VDC
40 mm
60 mm
10 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
4.77 A
65 mOhms
- 40 C
+ 85 C
Formed/Cut
PC Pin
B43520
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 33
Subcategory: Capacitors
Type: Long Life Capacitors
Part # Aliases: B43520B9108M
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99