B43501B3337M7

EPCOS / TDK
871-B43501B3337M7
B43501B3337M7

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 385VDC 330uF 20% Short 4.5mm Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Quantities greater than 516 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
4,73 € 47,30 €
4,17 € 208,50 €
3,72 € 372,00 €
520 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
385 VDC
25 mm (0.984 in)
50 mm (1.969 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
10000 Hour
20 %
1.88 A
200 mOhms
- 40 C
+ 85 C
2 Pin
B43501
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43501B3337M 7 B43501B3337M007
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99