B43501A1158M007

TDK
871-B43501A1158M007
B43501A1158M007

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 160VDC 1500uF 20% PVC Short 4mm Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1500 uF
160 VDC
30 mm (1.181 in)
45 mm (1.772 in)
10000 Hour
20 %
75 mOhms
- 40 C
+ 85 C
B43501
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: B43501A1158M7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532200000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99