B43415C3308A000

TDK
871-B43415C3308A000
B43415C3308A000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 300VDC 3000uF 20% Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 132   Multiples: 66
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 2.509,32 €
17,74 € 9.366,72 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
3000 uF
300 VDC
40 mm (1.575 in)
70 mm (2.756 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
50000 Hour
- 10 %, + 20 %
- 40 C
+ 60 C
B43415
Bulk
Brand: TDK
Leakage Current: 4.4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 33
Subcategory: Capacitors
Termination Style: Solder Terminal
Part # Aliases: B43415C3308A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.