B43310C9228M000

EPCOS / TDK
871-B43310C9228M
B43310C9228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,54 € 58,54 €
46,00 € 460,00 €
45,10 € 2.706,00 €
44,14 € 4.634,70 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
400 VDC
64.3 mm
96 mm
28.5 mm
2000 Hour
6.4 A
87 mOhms
- 25 C
+ 85 C
B43310
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Part # Aliases: B43310C9228M
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99