B43255E2687M000

EPCOS / TDK
871-B43255E2687M000
B43255E2687M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 680uF 250VDC 20% Long Life 6mm Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,58 € 45,80 €
4,10 € 205,00 €
3,48 € 348,00 €
3,39 € 1.695,00 €
3,13 € 6.260,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
250 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
2.18 A
- 40 C
+ 105 C
2 Pin
B43255
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Long Life Capacitors
Part # Aliases: B43255E2687M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

B43255 Aluminum Electrolytic Snap-in Capacitors

EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.