B43254E2157M000

EPCOS / TDK
871-B43254E2157M000
B43254E2157M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250VDC 150uF 20% Long Life

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
250 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
680 uA
- 40 C
+ 105 C
2 Pin
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43254E2157M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

B43255 Aluminum Electrolytic Snap-in Capacitors

EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.