B43254D2567M000

TDK
871-B43254D2567M000
B43254D2567M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200VDC 560uF 20% Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,70 € 27,00 €
2,34 € 140,40 €
2,06 € 247,20 €
1,83 € 988,20 €
1,78 € 1.815,60 €
1,64 € 8.265,60 €
10.020 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
560 uF
200 VDC
35 mm (1.378 in)
25 mm (0.984 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
B43254
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: B43254D2567M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99