B43231C9127M000

EPCOS / TDK
871-B43231C9127M000
B43231C9127M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 120uF 20% General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,11 € 31,10 €
2,70 € 135,00 €
2,37 € 189,60 €
2,12 € 1.187,20 €
2,06 € 2.142,40 €
1,87 € 3.740,00 €
1,76 € 8.870,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
120 uF
400 VDC
30 mm (1.181 in)
20 mm (0.787 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
900 mA
- 25 C
+ 85 C
2 Pin
B43231
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: General Purpose Capacitors
Part # Aliases: B43231C9127M
Unit Weight: 15,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99