B41896C4827M8

EPCOS / TDK
871-B41896C4827M8
B41896C4827M8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 20% Taped Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
820 uF
16 VDC
Low ESR Electrolytic Capacitors
20 %
+ 135 C
Straight
Radial
B41896C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B41896 Single-ended Capacitors

EPCOS / TDK B41896 Single-ended Capacitors are designed with high ripple current and low Equivalent Series Resistance (ESR) values. These aluminum electrolytic capacitors are built with radial leads, charge-discharge proof, and an aluminum case with PET insulating sleeve and a safety vent. These capacitors range is focused on automotive applications requiring compact designs and high reliability. The B41896 single-ended capacitors are available in flexible terminal configurations and packaging options.