B41888D7228M000

EPCOS / TDK
871-B41888D7228M
B41888D7228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
2.250
Expected 4/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,38 € 13,80 €
1,23 € 61,50 €
1,07 € 107,00 €
0,955 € 573,00 €
0,912 € 957,60 €
0,86 € 1.806,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
35 VDC
18 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
3.2 A
21 mOhms
- 55 C
+ 105 C
Straight
Radial
B41888
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Part # Aliases: B41888D7228M
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99