B41888C3278M000

EPCOS / TDK
871-B41888C3278M000
B41888C3278M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2700uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 1.908,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2700 uF
10 VDC
12 mm
25 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
30 mOhms
- 55 C
+ 105 C
Straight
Radial
B41888
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Long-Life Grade Capacitors
Part # Aliases: B41888C3278M
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.