B41858C7567M000

TDK
871-B41858C7567M
B41858C7567M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 560uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,364 € 2.184,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
560 uF
35 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.202 A
584 mOhms
- 55 C
+ 105 C
Straight
Radial
B41858
AEC-Q200
Bulk
Brand: TDK
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Automotive AEC-Q200
Part # Aliases: B41858C7567M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99