B41858C4398M000

TDK
871-B41858C4398M
B41858C4398M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 525
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 2.352,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3900 uF
16 VDC
18 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.381 A
271 mOhms
- 55 C
+ 105 C
Straight
Radial
B41858C
AEC-Q200
Bulk
Brand: TDK
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 175
Subcategory: Capacitors
Type: Automotive AEC-Q200
Part # Aliases: B41858C4398M
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.