B41851F8477M000

TDK
871-B41851F8477M000
B41851F8477M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.136

Stock:
1.136 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1136 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,587 € 5,87 €
0,477 € 47,70 €
0,387 € 193,50 €
0,361 € 361,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
63 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
640 mA
420 mOhms
- 40 C
+ 105 C
Straight
Radial
B41851
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4200
Subcategory: Capacitors
Part # Aliases: B41851F8477M
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99