B41692C7208Q001

TDK
871-B41692C7208Q001
B41692C7208Q001

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 2000uF 30% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3240   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 7.225,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
2000 uF
40 VDC
16 mm (0.63 in)
39 mm (1.535 in)
2000 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 30 %
4.3 A
43 mOhms
+ 140 C
B41692
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Spacing: 40.5 mm
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 180
Subcategory: Capacitors
Termination Style: Axial
Type: Aluminum
Part # Aliases: B41692C7208Q1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99