B41690A7108Q001

TDK
871-B41690A7108Q1
B41690A7108Q001

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 35VDC 1000uF 30% Ultra Compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.352

Stock:
2.352 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,60 € 26,00 €
2,10 € 105,00 €
1,81 € 181,00 €
1,64 € 984,00 €
1,58 € 1.580,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
1000 uF
35 VDC
14 mm (0.551 in)
25 mm (0.984 in)
5000 Hour
10 %
- 55 C
+ 125 C
B41690
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: B41690A7108Q1
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.