B41687G8138Q001

TDK
871-B41687G8138Q001
B41687G8138Q001

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,41 € 8,41 €
6,28 € 62,80 €
5,54 € 277,00 €
4,95 € 495,00 €
4,58 € 2.198,40 €
4,27 € 4.782,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
1300 uF
63 VDC
18 mm (0.709 in)
35 mm (1.378 in)
4000 Hour
Electrolytic Capacitor
- 10 %, + 30 %
9.7 A
71 mOhms
B41687 Axial Lead
Bulk
Brand: TDK
Lead Style: Axial
Leakage Current: 495 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Termination Style: Axial
Part # Aliases: B41687G8138Q1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220040
JPHTS:
853222000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.