B41607A0228M009

TDK
871-B41607A228M9
B41607A0228M009

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 55VDC 2200uF 20% Wired Term Hi Vibe

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
55 VDC
General Purpose Electrolytic Capacitors
10000 Hour
20 %
24 mOhms
- 55 C
+ 125 C
Snap In
B41607
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 112
Subcategory: Capacitors
Type: Long Life Capacitors
Part # Aliases: B41607A 228M 9 B41607A228M9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.