B41231A8228M007

TDK
871-B41231A8228M007
B41231A8228M007

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63VDC 2200uF 20% PVC Short Term 4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,66 € 16,60 €
1,43 € 71,50 €
1,26 € 126,00 €
1,12 € 560,00 €
1,03 € 1.030,00 €
0,955 € 4.889,60 €
0,886 € 9.072,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
2200 uF
63 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.5 A
- 40 C
+ 85 C
2 Pin
B41231
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 640
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99