B41041A6224M

TDK
871-B41041A6224M
B41041A6224M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 0,22 F 50V 5x11 SINGLE ENDED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.691

Stock:
8.691 Can Dispatch Immediately
Quantities greater than 8691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,071 € 0,71 €
0,041 € 4,10 €
0,032 € 16,00 €
0,026 € 26,00 €
0,023 € 57,50 €
0,022 € 110,00 €
0,018 € 180,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
0.22 uF
50 VDC
5 mm
11 mm
2 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
15 mA
13 Ohms
- 40 C
+ 105 C
Straight
Radial
B41041
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Part # Aliases: B41041A6224M000
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.