B40940A8127M000

EPCOS / TDK
871-B40940A8127M000
B40940A8127M000

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.759

Stock:
4.759 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
1,51 € 15,10 €
1,35 € 67,50 €
1,12 € 112,00 €
Full Reel (Order in multiples of 400)
1,08 € 432,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
63 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
22 mOhms
3.4 A
- 40 C
+ 135 C
10 mm
Can
B40940 - SMD Hybrid
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: B40940A8127M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

B40940 Hybrid Polymer Aluminum Electrolytic Caps

TDK B40940 Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current capability, low ESR, and a long life of 1000 hours at +135°C. These miniature SMD capacitors also provide high operating temperature capability up to +145°C with 63VDC rated voltage and an 82µF to 120µF rated capacitance range. TDK B40940 Hybrid Polymer Aluminum Electrolytic Capacitors are AEC-Q200-qualified components, making them ideal for automotive and industrial electronics.