B40930A5567M000

EPCOS / TDK
871-B40930A5567M000
B40930A5567M000

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 560uF 25V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
1,10 € 2.640,00 €
1,04 € 4.992,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
B40930
AEC-Q200
Reel
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: B40930A5567M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99

B40930 Hybrid Polymer Aluminum Electrolytic Caps

TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors feature a compact, surface-mount design with high ripple current up to +145°C. These miniaturized capacitors offer low equivalent series resistance (ESR), including across the temperature range. The B40930 series is suitable for reflow soldering and provides a long useful life of up to 4000 hours at +135°C. Additional specifications include 25V to 35V DC rated voltage and 330µF to 620µF rated capacitance range with ±20% capacitance tolerance. The modules have a coated aluminum case with a pressure relief vent and a minus pole marking. Typical applications for TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors include automotive electronics and industrial electronics.

Hybrid Polymer Aluminum Electrolytic Capacitors

TDK Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current and low equivalent series resistance (ESR) across their respective temperature ranges. These devices provide a long useful life with a wide range of capacitance values from 56μF to 2200μF. The B40600 capacitors feature an axial-lead hybrid polymer design, optimized winding construction, and improved electrolyte composition and structure. The B40900, B40910, B40920, B40921, B40930, B40940, and B40950 capacitors are insulated with a coated aluminum case and are suitable for reflow soldering. Both the B40930 and B40940 series also offer a high operating temperature capability of up to +145°C. The TDK capacitor lineup includes AEC-Q200-qualified variants. Typical applications include automotive and industrial electronics.