B40910A7527M100

TDK
871-B40910A7527M100
B40910A7527M100

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,82 € 18,20 €
1,57 € 78,50 €
1,39 € 139,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,22 € 610,00 €
1,09 € 1.090,00 €
1,04 € 2.080,00 €
0,989 € 4.945,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
B40910 - SMD Hybrid, High Vibration
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99