B40740B8957M001

TDK
871-B40740B8957M001
B40740B8957M001

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 950uF 63V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 14.430,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
950 uF
63 VDC
30 mm (1.181 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
- 20 %, + 20 %
3.5 mOhms
40 A
18 mm
B40740
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Part # Aliases: B40740B8957M 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99