B40620A5278M011

TDK
871-B40620A5278M011
B40620A5278M011

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded Hybrid Polymer Axial-lead 2700uF 25V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3240   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 12.798,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
B40620
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 180
Part # Aliases: B40620A5278M11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532220020
JPHTS:
853222000
ECCN:
EAR99